NXP BB201,215 technical specifications.
| Capacitance | 89pF |
| Package/Case | TO-236AB |
| Diode Capacitance-Max | 29.7pF |
| Forward Current | 20mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 15V |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB201,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
