NXP BB202,115 technical specifications.
| Capacitance | 28.2pF |
| Diode Type | VARIABLE CAPACITANCE |
| Forward Current | 10mA |
| Height | 0.65mm |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 6V |
| Max Reverse Voltage (DC) | 6V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB202,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
