NXP BB207/A2,235 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TO-236AB |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Tuner |
| Configuration | Dual Common Cathode |
| Maximum Reverse Voltage | 15V |
| Minimum Tuning Ratio | 2.6 |
| Tuning Ratio Test Condition | 1V/7.5V |
| Minimum Diode Capacitance | 76@1VpF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BB207/A2,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.