
The BB208-02,115 varactor diode from NXP features a capacitance of 19.9pF and a forward current of 20mA. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The diode is packaged in a SOD package and is available in quantities of 3000. It is compliant with RoHS regulations and is suitable for use in a variety of electronic applications.
NXP BB208-02,115 technical specifications.
| Capacitance | 19.9pF |
| Contact Plating | Tin |
| Forward Current | 20mA |
| Height | 0.65mm |
| Length | 1.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BB208-02,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
