NXP BB208-02,135 technical specifications.
| Capacitance | 19.9pF |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 10V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BB208-02,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
