NXP BC108A technical specifications.
| Package/Case | TO-18 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BC108A to view detailed technical specifications.
No datasheet is available for this part.