NXP BC327/25 technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 160 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC327/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
