NXP BC516 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 30V |
| Current Rating | -1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -30V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC516 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.