NXP BC517,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 1V |
| Contact Plating | Tin, Matte |
| Emitter Base Voltage (VEBO) | 10V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 220MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC517,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
