NXP BC546A,126 technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Voltage (VCEO) | 65V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BC546A,126 to view detailed technical specifications.
No datasheet is available for this part.