
NXP BC547 technical specifications.
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Packaging | Bulk |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC547 to view detailed technical specifications.
No datasheet is available for this part.
