The NXP BC547C,112 is a TO-226-3 packaged bipolar junction transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 100mA. It can handle a maximum power dissipation of 500mW and features a transition frequency of 100MHz. This RoHS compliant device is available in a package quantity of 1000 and is packaged in a rail/tube format for easy handling and storage.
NXP BC547C,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 400mV |
| Max Collector Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC547C,112 to view detailed technical specifications.
No datasheet is available for this part.