
The NXP BC557,112 is a TO-226-3 packaged bipolar junction transistor with a collector base voltage rating of 50V and a maximum collector current of 100mA. It can handle a maximum power dissipation of 500mW and operates within a temperature range of -65°C to 150°C. This RoHS compliant transistor is available in bulk packaging with 1000 units per package.
NXP BC557,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 650mV |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC557,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
