NXP BC635,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC635,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
