NXP BC638 technical specifications.
| Package/Case | SOT-54 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 25 |
| Lead Free | Contains Lead |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC638 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
