
The NXP BC807 is a surface mount NPN bipolar junction transistor with a maximum collector current of 500mA and a maximum operating temperature of 150°C. It has a voltage rating of 40V and a power dissipation of 250mW. The transistor is packaged in a SOT-23 case and is RoHS compliant. It can operate over a temperature range of -65°C to 150°C.
NXP BC807 technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -700mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 40V |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807 to view detailed technical specifications.
No datasheet is available for this part.
