NXP BC807-25QAZ technical specifications.
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 500mA |
| Max Power Dissipation | 900mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807-25QAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.