NXP BC807-25W,135 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Collector-emitter Voltage-Max | 700mV |
| Contact Plating | Tin |
| Element Configuration | Single |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 80MHz |
| Gain Bandwidth Product | 80MHz |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807-25W,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.