
NXP BC807-40 technical specifications.
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -700mV |
| Current | 500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 80MHz |
| Height | 1.1mm |
| Number of Elements | 1 |
| Polarity | PNP |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
