PNP bipolar junction transistor, general-purpose. Features a maximum operating temperature of 150°C and a 3-pin TO-236AB package. This device offers 500 mA current capability and a 45 V breakdown voltage. Designed with one element and dual terminal positions.
NXP BC807-40,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BC807-40,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.