NXP BC807-40T/R technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -500mA |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807-40T/R to view detailed technical specifications.
No datasheet is available for this part.