NXP BC807DS technical specifications.
| Package/Case | TSOP |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -700mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1mm |
| Length | 3.1mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 370mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC807DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.