
The BC846A is a surface-mount NPN transistor with a maximum collector current of 100mA and a maximum power dissipation of 250mW. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The transistor is packaged in a SOT-23 case with a height of 1.1mm, a length of 3mm, and a width of 1.4mm. It is lead-free and RoHS compliant.
NXP BC846A technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846A to view detailed technical specifications.
No datasheet is available for this part.
