
The BC846AWT/R is a NPN transistor with a collector-emitter voltage rating of 65V and a continuous collector current of 100mA. It has a maximum power dissipation of 500mW and is packaged in a SOT-323 case. The transistor is RoHS compliant and has a gain bandwidth product of 100MHz. It operates over a temperature range of -65°C to 150°C and is available in a lead-free package.
NXP BC846AWT/R technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 6V |
| Collector-emitter Voltage-Max | 65V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 110 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846AWT/R to view detailed technical specifications.
No datasheet is available for this part.
