The BC846B is a single NPN bipolar junction transistor with a collector base voltage of 80V and a collector emitter saturation voltage of 200mV. It can handle a current of 100mA and has a gain bandwidth product of 100MHz. The transistor is 1.1mm high and is available in a single element configuration. The BC846B is compliant with RoHS regulations and is suitable for use in a variety of applications.
NXP BC846B technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Current | 100mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| Height | 1.1mm |
| Number of Elements | 1 |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846B to view detailed technical specifications.
No datasheet is available for this part.
