General-purpose NPN bipolar junction transistor featuring a 65 V collector-emitter voltage and 100 mA collector current. This 3-terminal device, housed in a TO-236AB (SOT-23) package, offers a maximum operating temperature of 150°C. Designed for general-purpose amplification and switching applications.
NXP BC846B,235 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP BC846B,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.