
The BC846BW is a surface mount NPN bipolar junction transistor with a maximum collector current of 100mA and a maximum frequency of 100MHz. It has a maximum power dissipation of 200mW and can operate over a temperature range of -65°C to 150°C. The transistor is lead free and RoHS compliant, making it suitable for use in a variety of applications.
NXP BC846BW technical specifications.
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC846BW to view detailed technical specifications.
No datasheet is available for this part.
