NXP BC847AT technical specifications.
| Package/Case | SOT-416 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
