
The BC847BPN/T3 is a general-purpose NPN transistor with a collector-emitter voltage maximum of 45V and a continuous collector current of 100mA. It features a gain bandwidth product of 100MHz and a maximum power dissipation of 200mW. The transistor is packaged in a SOT-363 case and is available in tape and reel packaging. It is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
NXP BC847BPN/T3 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BPN/T3 to view detailed technical specifications.
No datasheet is available for this part.
