NXP BC847BPN125 technical specifications.
| Package/Case | TSSOP |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BPN125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
