
The BC847BS/T3 is a small outline NPN bipolar junction transistor with a collector-emitter voltage maximum of 45V and a maximum collector current of 100mA. It has a gain bandwidth product of 100MHz and a minimum current gain of 200. The transistor is packaged in a SOT-363 package and is lead free and RoHS compliant. It can operate over a temperature range of -65°C to 150°C with a maximum power dissipation of 200mW.
NXP BC847BS/T3 technical specifications.
| Package/Case | SOT-363 |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 45V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BS/T3 to view detailed technical specifications.
No datasheet is available for this part.