NXP BC847BW technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 200mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.1mm |
| hFE Min | 110 |
| Max Collector Current | 100mA |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
