NXP BC847CT technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.5mm |
| Length | 1.02mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| Width | 0.62mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
