NXP BC847QASX technical specifications.
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 100mV |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 230mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Automotive, AEC-Q101 |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC847QASX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.