NXP BC856BT/R technical specifications.
| Package/Case | SOT-23 |
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856BT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
