NXP BC856BTT/R technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector Emitter Voltage (VCEO) | 65V |
| Collector-emitter Voltage-Max | 65V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 220 |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Polarity | PNP |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856BTT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
