NXP BC856BW technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | -65V |
| Collector Emitter Saturation Voltage | 600mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 1mm |
| hFE Min | 220 |
| Length | 2.2mm |
| Max Collector Current | 100mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Polarity | PNP |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC856BW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.