NXP BC857BST/R technical specifications.
| Current Rating | -100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BC857BST/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.