NXP BC857CT technical specifications.
| Package/Case | SOT-416 |
| Collector Base Voltage (VCBO) | -50V |
| Collector Emitter Saturation Voltage | -400mV |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 0.85mm |
| Length | 1.8mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC857CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.