
General Purpose NPN Bipolar Junction Transistor in a SOT-89 surface mount package. Features a maximum collector current of 1A and a collector-emitter voltage (VCEO) of 20V. Operates with a maximum frequency of 170MHz and a power dissipation of 1.2W. Designed for lead-free and RoHS compliant applications, with operating temperatures ranging from -65°C to 150°C.
NXP BC868T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 32V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 20V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 170MHz |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Collector Current | 1A |
| Max Frequency | 170MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -20V |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BC868T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
