
The BC875,126 is a TO-226-3 packaged transistor with a collector-emitter breakdown voltage of 45V and a maximum collector current of 1A. It can handle a maximum power dissipation of 830mW and features a transition frequency of 200MHz. This RoHS compliant transistor is available in quantities of 2000 and is packaged on a tape and reel. It is suitable for use in a variety of applications where a high current and high frequency operation is required.
NXP BC875,126 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 1.8V |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC875,126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
