TRANS NPN DARL 80V 1A TO-92
NXP BC879,112 technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector-emitter Voltage-Max | 1.8V |
| Max Collector Current | 1A |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BC879,112 to view detailed technical specifications.
No datasheet is available for this part.