NXP BCP51-10,135 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | -45V |
| Collector-emitter Voltage-Max | 500mV |
| Max Breakdown Voltage | 45V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP51-10,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
