
NXP BCP51-16 technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Current | 1A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 650mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 1.3W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 145MHz |
| Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP51-16 to view detailed technical specifications.
No datasheet is available for this part.
