The BCP51-16/T3 is a PNP transistor in a SOT-223 package. It can handle a collector-emitter voltage of up to 45V and a collector current of up to 1A. The transistor has a gain bandwidth product of 145MHz and a minimum current gain of 63. It is lead free and RoHS compliant, with an operating temperature range of -65°C to 150°C.
NXP BCP51-16/T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1A |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP51-16/T3 to view detailed technical specifications.
No datasheet is available for this part.