NXP BCP53-10TR technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector-emitter Voltage-Max | 80V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 145MHz |
| hFE Min | 63 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Package Quantity | 1000 |
| Polarity | PNP |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP53-10TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
