The BCP53T/R is a surface mount PNP transistor with a maximum collector current of 1A and a maximum operating temperature of 150°C. It has a collector base voltage rating of 100V and a frequency of 145MHz. The transistor is packaged in a SOT-223 case and is lead free and RoHS compliant.
NXP BCP53T/R technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Voltage (VCEO) | 80V |
| Current Rating | -1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 145MHz |
| Lead Free | Lead Free |
| Max Collector Current | 1A |
| Max Frequency | 145MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -80V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP53T/R to view detailed technical specifications.
No datasheet is available for this part.