
The BCP54-10 is a surface mount NPN bipolar junction transistor with a collector base voltage of 45V and a maximum collector current of 1A. It has a maximum operating temperature range of -65°C to 150°C and is packaged in a SC case with a height of 1.7mm, length of 6.7mm, and width of 3.7mm. The transistor is RoHS compliant and has a maximum power dissipation of 960mW.
NXP BCP54-10 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.7mm |
| Length | 6.7mm |
| Max Collector Current | 1A |
| Max Frequency | 180MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 640mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP54-10 to view detailed technical specifications.
No datasheet is available for this part.