NXP BCP54-16 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 180MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | NPN |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP54-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
