NXP BCP54-16/T3 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector-emitter Voltage-Max | 45V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 180MHz |
| hFE Min | 25 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 960mW |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NXP BCP54-16/T3 to view detailed technical specifications.
No datasheet is available for this part.
